Similar

F280A4-113-D0510 | |
|---|---|
DigiKey Part Number | P15557-ND |
Manufacturer | |
Manufacturer Product Number | F280A4-113-D0510 |
Description | FAN IMP MTRZD 280X128.7MM 24VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 280mm Dia Ball 940.0 CFM (26.32m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | F280A4-113-D0510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 280mm Dia | |
Width | 128.7mm | |
Air Flow | 940.0 CFM (26.32m³/min) | |
Static Pressure | 1.206 in H2O (300.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 70.0dB | |
Power (Watts) | 93.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | - | |
Weight | 4.6 lbs (2.1 kg) | |
Current Rating (Amps) | 3.9A | |
Voltage Range | 18 ~ 30VDC | |
Material - Frame | - | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 217,66333 € | 2.611,96 € |
| Unit Price without VAT: | 217,66333 € |
|---|---|
| Unit Price with VAT: | 259,01936 € |


