F280A2-113-D0720 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 19
Unit Price: 272,68000 €
Datasheet
F280A1-113-D0720
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F280A2-113-D0720

DigiKey Part Number
P15561-ND
Manufacturer
Manufacturer Product Number
F280A2-113-D0720
Description
FAN IMP MTRZD 280X128.7MM 48VDC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 280mm Dia Ball 1071.0 CFM (30.00m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
F280A2-113-D0720 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 280mm Dia
Width
128.7mm
Air Flow
1071.0 CFM (30.00m³/min)
Static Pressure
1.668 in H2O (415.5 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
75.0dB(A)
Power (Watts)
134.4 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-22 ~ 158°F (-30 ~ 70°C)
Approval Agency
-
Weight
4.6 lbs (2.1 kg)
Current Rating (Amps)
2.8A
Voltage Range
30 ~ 72VDC
Material - Frame
-
Material - Blade
Aluminum
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12217,66333 €2.611,96 €
Unit Price without VAT:217,66333 €
Unit Price with VAT:259,01936 €