
F225A3-092-D0720 | |
|---|---|
DigiKey Part Number | P15553-ND |
Manufacturer | |
Manufacturer Product Number | F225A3-092-D0720 |
Description | FAN IMP MTRZD 225X99MM 48VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 225mm Dia Ball 618.0 CFM (17.30m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | F225A3-092-D0720 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 225mm Dia | |
Width | 99.00mm | |
Air Flow | 618.0 CFM (17.30m³/min) | |
Static Pressure | 2.305 in H2O (574.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 74.0dB(A) | |
Power (Watts) | 105.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | - | |
Weight | 4.6 lbs (2.1 kg) | |
Current Rating (Amps) | 2.15A | |
Voltage Range | 30 ~ 72VDC | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 200,16250 € | 2.401,95 € |
| Unit Price without VAT: | 200,16250 € |
|---|---|
| Unit Price with VAT: | 238,19338 € |

