Similar
Similar
Similar

F175H4-061-D0540 | |
|---|---|
DigiKey Part Number | 12-F175H4-061-D0540-ND |
Manufacturer | |
Manufacturer Product Number | F175H4-061-D0540 |
Description | FAN AXIAL 175X69MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 175mm Dia Ball 455.0 CFM (12.74m³/min) 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 69.00mm | |
Air Flow | 455.0 CFM (12.74m³/min) | |
Static Pressure | 2.600 in H2O (647.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 71.0dB | |
Power (Watts) | 72 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 3.00A | |
Voltage Range | 18 ~ 30VDC | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 154,60750 € | 1.855,29 € |
| Unit Price without VAT: | 154,60750 € |
|---|---|
| Unit Price with VAT: | 183,98293 € |


