
F175G3-061-D0540 | |
|---|---|
DigiKey Part Number | 12-F175G3-061-D0540-ND |
Manufacturer | |
Manufacturer Product Number | F175G3-061-D0540 |
Description | FAN IMP MTRZD 175X69MM 24VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 175mm Dia Ball 476.7 CFM (13.35m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 69.00mm | |
Air Flow | 476.7 CFM (13.35m³/min) | |
Static Pressure | 2.970 in H2O (740.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 73.0dB(A) | |
Power (Watts) | 88.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 3.70A | |
Voltage Range | 18 ~ 27VDC | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,23000 € | 214,23 € |
| 12 | 169,32000 € | 2.031,84 € |
| 36 | 168,63750 € | 6.070,95 € |
| Unit Price without VAT: | 214,23000 € |
|---|---|
| Unit Price with VAT: | 254,93370 € |


