
CSD-701B | |
|---|---|
DigiKey Part Number | 942-CSD-701B-ND |
Manufacturer | |
Manufacturer Product Number | CSD-701B |
Description | AMMETER/VOLTMETER LED PANEL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ammeter, Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3 |
Manufacturer NMB Technologies Corporation | Output Type BCD Output |
Packaging Box | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Panel Cutout Dimensions Rectangular - 96.00mm x 48.00mm |
Type Ammeter, Voltmeter | Mounting Type Panel Mount |
Measuring Type Current, Voltage | Termination Style Connector |
Measuring Range Multiple | Ingress Protection IP65 |
Display Type LED - Red Characters | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,07000 € | 514,07 € |
| 10 | 463,90300 € | 4.639,03 € |
| Unit Price without VAT: | 514,07000 € |
|---|---|
| Unit Price with VAT: | 611,74330 € |

