Similar


CLSD002A | |
|---|---|
DigiKey Part Number | P15579-ND |
Manufacturer | |
Manufacturer Product Number | CLSD002A |
Description | LED DRIVER CC AC/DC 10-42V 2.2A |
Customer Reference | |
Detailed Description | 2.2A 10 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Manufacturer NMB Technologies Corporation | Voltage - Isolation 3 kV |
Series | Dimming Analog |
Packaging Bulk | Features OTP, OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 60°C |
Type Constant Current | Efficiency 87% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 10.79" L x 2.24" W x 1.30" H (274.0mm x 57.0mm x 33.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, CSA, EN, UL |
Voltage - Input (Max) 277VAC | Mounting Type Chassis Mount |
Voltage - Output 10 ~ 42V | Weight 1.8 lbs (816.5 g) |
Current - Output (Max) 2.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLED75W-036-C2100-D | Thomas Research Products | 379 | 1121-1207-ND | 62,34000 € | Similar |


