Similar


CLSD001B | |
|---|---|
DigiKey Part Number | P14883-ND |
Manufacturer | |
Manufacturer Product Number | CLSD001B |
Description | LED DRIVER CC AC/DC 8.3-25V 1.2A |
Customer Reference | |
Detailed Description | 1.2A 8.3 ~ 25V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Manufacturer NMB Technologies Corporation | Voltage - Isolation 1.5 kV |
Series | Dimming Analog |
Packaging Box | Features OTP, OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 60°C |
Type Constant Current | Efficiency 85% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.10" L x 2.17" W x 1.30" H (155.0mm x 55.0mm x 33.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, CSA, EN, UL |
Voltage - Input (Max) 277VAC | Mounting Type Chassis Mount |
Voltage - Output 8.3 ~ 25V | Weight 1.1 lbs (499 g) |
Current - Output (Max) 1.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED25W-24-C1040-D | Thomas Research Products | 342 | 1121-1045-ND | 30,73000 € | Similar |


