4715VL-07W-B70-E00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Delta Electronics
In Stock: 386
Unit Price: 37,94000 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 30,17552 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4715VL-07W-B70-E00

DigiKey Part Number
4715VL-07W-B70-E00-ND
Manufacturer
Manufacturer Product Number
4715VL-07W-B70-E00
Description
FAN AXIAL 120X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 215.7 CFM (6.04m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
4715VL-07W-B70-E00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
215.7 CFM (6.04m³/min)
Static Pressure
1.150 in H2O (286.5 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
63.0dB(A)
Power (Watts)
28.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, UL, VDE
Weight
0.816 lb (370.13 g)
Current Rating (Amps)
0.600A
Voltage Range
40 ~ 55.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes