4715MS-22T-B50-BE0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 11,83350 €
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 73
Unit Price: 61,27000 €
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 22
Unit Price: 15,38000 €
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 629
Unit Price: 15,38000 €
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 175
Unit Price: 52,34000 €
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 4.243
Unit Price: 19,84000 €
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 0
Unit Price: 12,84375 €
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 34
Unit Price: 14,58000 €
Datasheet
4715MS-20T-B50-BE0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4715MS-22T-B50-BE0

DigiKey Part Number
P15002-ND
Manufacturer
Manufacturer Product Number
4715MS-22T-B50-BE0
Description
FAN AXIAL 119X38MM 220VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 220VAC Square - 119mm L x 119mm H Ball 102.0 CFM (2.86m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
4715MS-22T-B50-BE0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
220VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
102.0 CFM (2.86m³/min)
Static Pressure
0.302 in H2O (75.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
41.0dB
Power (Watts)
13.00W
RPM
2900 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, TUV, UL, VDE
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.