4710KL2 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4710KL2 SERIES
4710KL-04W-B30-E00
4710KL-04W-B30-E00

4710KL-04W-B30-E00

DigiKey Part Number
P15667-ND
Manufacturer
Manufacturer Product Number
4710KL-04W-B30-E00
Description
FAN AXIAL 119X25.5MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 88.2 CFM (2.47m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.50mm
Air Flow
88.2 CFM (2.47m³/min)
Static Pressure
0.129 in H2O (32.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
35.0dB
Power (Watts)
3.36 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.280A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,16000 €15,16 €
1012,44600 €124,46 €
2511,41520 €285,38 €
6410,41656 €666,66 €
12810,34281 €1.323,88 €
Manufacturers Standard Package
Unit Price without VAT:15,16000 €
Unit Price with VAT:18,04040 €