
432021 | |
|---|---|
DigiKey Part Number | 12-432021-ND |
Manufacturer | |
Manufacturer Product Number | 432021 |
Description | FAN CORDS 36" RIGHT ANGLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 36.0" (914.4mm) Open Wires |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 90°, Right Angle | |
2nd Connector | Open Wires | |
Length | 36.0" (914.4mm) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | CSA, UL | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 10 A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,62414 € | 1.312,07 € |
| Unit Price without VAT: | 2,62414 € |
|---|---|
| Unit Price with VAT: | 3,12273 € |


