2410ML-05W-B20-E00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 253
Unit Price: 7,80000 €
Datasheet
2410ML-2WireLeads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2410ML-05W-B20-E00

DigiKey Part Number
P15637-ND
Manufacturer
Manufacturer Product Number
2410ML-05W-B20-E00
Description
FAN AXIAL 60X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 16.9 CFM (0.473m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
16.9 CFM (0.473m³/min)
Static Pressure
0.128 in H2O (31.9 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
28.0dB
Power (Watts)
1.68 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.144 lb (65.32 g)
Current Rating (Amps)
0.070A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes