2410ML-2WireLeads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2410ML-2WireLeads
2410ML-04W-B60-B00
2410ML-04W-B60-B00

2410ML-04W-B60-B00

DigiKey Part Number
P15633-ND
Manufacturer
Manufacturer Product Number
2410ML-04W-B60-B00
Description
FAN AXIAL 60X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 25.0 CFM (0.700m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
25.0 CFM (0.700m³/min)
Static Pressure
0.293 in H2O (73.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
36.0dB
Power (Watts)
3.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.144 lb (65.32 g)
Current Rating (Amps)
0.300A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,30000 €10,30 €
Unit Price without VAT:10,30000 €
Unit Price with VAT:12,25700 €