



17240JA-12M-YA-00 | |
|---|---|
DigiKey Part Number | P124185-ND |
Manufacturer | |
Manufacturer Product Number | 17240JA-12M-YA-00 |
Description | FAN AXIAL 172X40MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 172mm L x 172mm H Ball 128.2 CFM (3.59m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 172mm L x 172mm H | |
Width | 40.00mm | |
Air Flow | 128.2 CFM (3.59m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 33.5dB | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.717 lb (325.22 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 10 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,01000 € | 40,01 € |
| 24 | 29,93292 € | 718,39 € |
| 48 | 28,69646 € | 1.377,43 € |
| Unit Price without VAT: | 40,01000 € |
|---|---|
| Unit Price with VAT: | 47,61190 € |


