15038PB-A1J-EA-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15038PB-A1J-EA-00

DigiKey Part Number
12-15038PB-A1J-EA-00-ND
Manufacturer
Manufacturer Product Number
15038PB-A1J-EA-00
Description
FAN 150MM X 172MM X 38MM 115VAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 102.3 CFM (2.86m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
38.00mm
Air Flow
102.3 CFM (2.86m³/min)
Static Pressure
0.243 in H2O (60.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
38.0dB
Power (Watts)
18.00W
RPM
1650 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.190A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,44000 €43,44 €
1533,99667 €509,95 €
3031,77500 €953,25 €
6031,29833 €1.877,90 €
Manufacturers Standard Package
Unit Price without VAT:43,44000 €
Unit Price with VAT:51,69360 €