
14PY-Z247B | |
|---|---|
DigiKey Part Number | 942-14PY-Z247B-ND |
Manufacturer | |
Manufacturer Product Number | 14PY-Z247B |
Description | STEPPER MOTOR HYBRID BIPOLAR 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 14 400.0 Step 600 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 600 mA | |
Steps per Revolution | 400.0 | |
Step Angle | 0.9° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 7.79 / 55 | |
Size / Dimension | Square - 1.378" x 1.378" (35.00mm x 35.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.023" (26.00mm) | |
Termination Style | Connector | |
Operating Temperature | - | |
Coil Resistance | 4.8 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 8gcm² | |
Approval Agency | - | |
Weight | 0.265 lb (120.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,19600 € | 341,96 € |
| Unit Price without VAT: | 34,19600 € |
|---|---|
| Unit Price with VAT: | 40,69324 € |

