
12537JE-12P-BA-F0 | |
|---|---|
DigiKey Part Number | P122267-ND |
Manufacturer | |
Manufacturer Product Number | 12537JE-12P-BA-F0 |
Description | FAN AXIAL 125.4X37MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 125.4mm L x 125.4mm H Ball 76.6 CFM (2.14m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 125.4mm L x 125.4mm H | |
Width | 37.00mm | |
Air Flow | 76.6 CFM (2.14m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 35.0dB | |
Power (Watts) | 1.69 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 104°F (-40 ~ 40°C) | |
Approval Agency | - | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ -20°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 € | 21,84 € |
| 10 | 17,87300 € | 178,73 € |
| 32 | 15,99094 € | 511,71 € |
| 64 | 15,17953 € | 971,49 € |
| Unit Price without VAT: | 21,84000 € |
|---|---|
| Unit Price with VAT: | 25,98960 € |


