11938TB-B3N-QA-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938TB-B3N-QA-00

DigiKey Part Number
12-11938TB-B3N-QA-00-ND
Manufacturer
Manufacturer Product Number
11938TB-B3N-QA-00
Description
FAN 119MM X 38MM 230VAC TERMINAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 116.5 CFM (3.26m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
116.5 CFM (3.26m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
50.0dB
Power (Watts)
17.00W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.140A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
90000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,50000 €35,50 €
2027,06550 €541,31 €
4025,30025 €1.012,01 €
Manufacturers Standard Package
Unit Price without VAT:35,50000 €
Unit Price with VAT:42,24500 €