10030GE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10030GE-12N-YA-F0

DigiKey Part Number
P122264-ND
Manufacturer
Manufacturer Product Number
10030GE-12N-YA-F0
Description
FAN AXIAL 100X30MM 12VDC WIRE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Round - 100mm Dia Ball 37.1 CFM (1.04m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 100mm Dia
Width
30.00mm
Air Flow
37.1 CFM (1.04m³/min)
Static Pressure
0.200 in H2O (49.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
35.5dB
Power (Watts)
1.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 104°F (-40 ~ 40°C)
Approval Agency
-
Current Rating (Amps)
0.150A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ -20°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,14000 €22,14 €
1018,11200 €181,12 €
4815,57354 €747,53 €
Manufacturers Standard Package
Unit Price without VAT:22,14000 €
Unit Price with VAT:26,34660 €