Fan Blower 12VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 56.0 CFM (1.6m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09533GA-12T-ATD-0

DigiKey Part Number
12-09533GA-12T-ATD-0-ND
Manufacturer
Manufacturer Product Number
09533GA-12T-ATD-0
Description
FAN 12VDC 97X95X33MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 56.0 CFM (1.6m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 97mm L x 93.5mm H
Width
33.00mm
Air Flow
56.0 CFM (1.6m³/min)
Static Pressure
4.456 in H2O (1110.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
67.0dB(A)
Power (Watts)
45.6 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
3.80A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
119,14000 €19,14 €
1015,68000 €156,80 €
4013,73150 €549,26 €
8013,21913 €1.057,53 €
Manufacturers Standard Package
Unit Price without VAT:19,14000 €
Unit Price with VAT:22,77660 €