09238RA-24L-EAD-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09238RA-24L-EAD-0

DigiKey Part Number
12-09238RA-24L-EA-D0-ND
Manufacturer
Manufacturer Product Number
09238RA-24L-EAD-0
Description
FAN AXIAL 92X38MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 103.8 CFM (2.91m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
103.8 CFM (2.91m³/min)
Static Pressure
0.570 in H2O (142.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
52.5dB
Power (Watts)
9.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.400A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,81000 €17,81 €
1014,60400 €146,04 €
4512,64622 €569,08 €
9012,25378 €1.102,84 €
Manufacturers Standard Package
Unit Price without VAT:17,81000 €
Unit Price with VAT:21,19390 €