09232VA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09232VA
NMB IP69K-Rated Cooling Fans | Digi-Key Daily

09232VA-24R-CAS-0

DigiKey Part Number
P19882-ND
Manufacturer
Manufacturer Product Number
09232VA-24R-CAS-0
Description
FAN AXIAL 92X32MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 105.9 CFM (2.97m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
105.9 CFM (2.97m³/min)
Static Pressure
1.100 in H2O (274.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
59.0dB(A)
Power (Watts)
12 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.485 lb (219.99 g)
Current Rating (Amps)
0.500A
Voltage Range
18 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,16000 €19,16 €
1015,69400 €156,94 €
3014,13533 €424,06 €
6013,22533 €793,52 €
Manufacturers Standard Package
Unit Price without VAT:19,16000 €
Unit Price with VAT:22,80040 €