09232JE-12M-BA-F0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 75
Unit Price: 43,67000 €
Datasheet
09232JE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09232JE-12M-BA-F0

DigiKey Part Number
P122263-ND
Manufacturer
Manufacturer Product Number
09232JE-12M-BA-F0
Description
FAN AXIAL 92X32MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 43.8 CFM (1.23m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
43.8 CFM (1.23m³/min)
Static Pressure
0.190 in H2O (47.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
34.5dB
Power (Watts)
1.56 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 104°F (-40 ~ 40°C)
Approval Agency
-
Current Rating (Amps)
0.130A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ -20°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,68000 €16,68 €
1013,68000 €136,80 €
2512,54480 €313,62 €
5011,72680 €586,34 €
10011,43320 €1.143,32 €
Manufacturers Standard Package
Unit Price without VAT:16,68000 €
Unit Price with VAT:19,84920 €