09225VA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09225VA
NMB IP69K-Rated Cooling Fans | Digi-Key Daily

09225VA-12Q-CA-00

DigiKey Part Number
P19880-ND
Manufacturer
Manufacturer Product Number
09225VA-12Q-CA-00
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 96.4 CFM (2.70m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
96.4 CFM (2.70m³/min)
Static Pressure
0.600 in H2O (149.5 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
51.0dB
Power (Watts)
8.64 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.331 lb (150.14 g)
Current Rating (Amps)
0.720A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.203
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,96000 €15,96 €
1013,08300 €130,83 €
2512,95560 €323,89 €
Unit Price without VAT:15,96000 €
Unit Price with VAT:18,99240 €