
06076EA-12S-E6-0C | |
|---|---|
DigiKey Part Number | 12-06076EA-12S-E6-0C-ND |
Manufacturer | |
Manufacturer Product Number | 06076EA-12S-E6-0C |
Description | 60X60X76MM, 12VDC, 18,200/16,700 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 85.7 CFM (2.400m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 76.00mm | |
Air Flow | 85.7 CFM (2.400m³/min) | |
Static Pressure | 6.620 in H2O (1648.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Dual Speed, PWM Control, Speed Sensor (Tach) | |
Noise | 78.0dB | |
Power (Watts) | 67.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 5.60A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 € | 65,93 € |
| Unit Price without VAT: | 65,93000 € |
|---|---|
| Unit Price with VAT: | 78,45670 € |








