06015VE-12P-CT-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06015VE-24P-CT-00

DigiKey Part Number
12-06015VE-24P-CT-00-ND
Manufacturer
Manufacturer Product Number
06015VE-24P-CT-00
Description
FAN AXIAL 60X15MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 19.4 CFM (0.543m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
19.4 CFM (0.543m³/min)
Static Pressure
0.272 in H2O (67.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
36.5dB(A)
Power (Watts)
1.68 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cULus, VDE
Weight
-
Current Rating (Amps)
0.070A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,49000 €14,49 €
1011,90500 €119,05 €
2510,92120 €273,03 €
5010,21080 €510,54 €
1509,86780 €1.480,17 €
Manufacturers Standard Package
Unit Price without VAT:14,49000 €
Unit Price with VAT:17,24310 €