04028VA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
04028VA
NMB IP69K-Rated Cooling Fans | Digi-Key Daily

04028VA-24N-CA-00

DigiKey Part Number
P19876-ND
Manufacturer
Manufacturer Product Number
04028VA-24N-CA-00
Description
FAN AXIAL 40X28.1MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 14.5 CFM (0.406m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.10mm
Air Flow
14.5 CFM (0.406m³/min)
Static Pressure
0.840 in H2O (209.2 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
44.5dB
Power (Watts)
2.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.121 lb (54.88 g)
Current Rating (Amps)
0.100A
Voltage Range
10 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 846
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,86000 €13,86 €
1011,38900 €113,89 €
2510,44800 €261,20 €
509,76920 €488,46 €
2009,41435 €1.882,87 €
Manufacturers Standard Package
Unit Price without VAT:13,86000 €
Unit Price with VAT:16,49340 €