04020KA-12L-AA-00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 243
Unit Price: 9,60000 €
Datasheet

Similar


Orion Fans
In Stock: 628
Unit Price: 10,98000 €
Datasheet

Similar


Orion Fans
In Stock: 201
Unit Price: 10,98000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04020KA-12L-AA-00

DigiKey Part Number
04020KA-12L-AA-00-ND
Manufacturer
Manufacturer Product Number
04020KA-12L-AA-00
Description
FAN AXIAL 40X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 7.4 CFM (0.207m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
7.4 CFM (0.207m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
25.5dB
Power (Watts)
840 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.055 lb (24.95 g)
Current Rating (Amps)
-
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable