YB25WSKW01/UC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 1.943
Unit Price: 14,29000 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 42
Unit Price: 17,93000 €
Datasheet
YB25WSKW01/UC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YB25WSKW01/UC
IP Rated Switches | Datasheet Preview

YB25WSKW01/UC

DigiKey Part Number
YB25WSKW01/UC-ND
Manufacturer
Manufacturer Product Number
YB25WSKW01/UC
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Voltage Reduction Lighting
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes