


YB25WCKW01-5D-JD | |
|---|---|
DigiKey Part Number | YB25WCKW01-5D-JD-ND |
Manufacturer | |
Manufacturer Product Number | YB25WCKW01-5D-JD |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB25WCKW01-5D-JD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Amber Filter/Diffuser) | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Voltage Reduction Lighting | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,17000 € | 25,17 € |
| 10 | 21,71400 € | 217,14 € |
| 25 | 20,47160 € | 511,79 € |
| 50 | 19,57740 € | 978,87 € |
| 100 | 18,72070 € | 1.872,07 € |
| 250 | 17,64292 € | 4.410,73 € |
| 500 | 16,86718 € | 8.433,59 € |
| Unit Price without VAT: | 25,17000 € |
|---|---|
| Unit Price with VAT: | 29,95230 € |


