YB216CWCSW01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 0
Unit Price: 30,84000 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 70
Unit Price: 26,41000 €
Datasheet
IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YB216CWCSW01

DigiKey Part Number
YB216CWCSW01-ND
Manufacturer
Manufacturer Product Number
YB216CWCSW01
Description
STD SIZE PUSHBUTTON/ILLUMINATED/
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Front
Features
Tactile Feedback
Type
Standard
Panel Cutout Dimensions
Circular - 22.00mm Dia
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
On-On
Mechanical Life
200,000 Cycles
Current Rating (Amps)
3A (AC/DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YB216CWCPW01NKK Switches0YB216CWCPW01-ND30,84000 €Similar
YB216CWCKW01NKK Switches70YB216CWCKW01-ND26,41000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes