


YB215CWCKW01/CUL-N-FB | |
|---|---|
DigiKey Part Number | YB215CWCKW01/CUL-N-FB-ND |
Manufacturer | |
Manufacturer Product Number | YB215CWCKW01/CUL-N-FB |
Description | STD SIZE PUSHBUTTON/ILLUMINATED/ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Green (White Filter/Diffuser) |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,34000 € | 26,34 € |
| 10 | 22,72700 € | 227,27 € |
| 25 | 21,42600 € | 535,65 € |
| 50 | 20,49000 € | 1.024,50 € |
| 100 | 19,59320 € | 1.959,32 € |
| 250 | 18,46496 € | 4.616,24 € |
| Unit Price without VAT: | 26,34000 € |
|---|---|
| Unit Price with VAT: | 31,34460 € |

