
YB215CWCKG01/CUL-5D-EB | |
|---|---|
DigiKey Part Number | 360-YB215CWCKG01/CUL-5D-EB-ND |
Manufacturer | |
Manufacturer Product Number | YB215CWCKG01/CUL-5D-EB |
Description | PANEL SEALED PUSHBUTTON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Yellow (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,62000 € | 32,62 € |
| Unit Price without VAT: | 32,62000 € |
|---|---|
| Unit Price with VAT: | 38,81780 € |

