


YB215CWCKG01-5D-EB | |
|---|---|
DigiKey Part Number | YB215CWCKG01-5D-EB-ND |
Manufacturer | |
Manufacturer Product Number | YB215CWCKG01-5D-EB |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB215CWCKG01-5D-EB Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Yellow (White Filter/Diffuser) |
Series | Illumination Type, Color LED, Amber |
Packaging Bulk | Illumination Voltage (Nominal) 2 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,96000 € | 32,96 € |
| 10 | 28,43000 € | 284,30 € |
| 25 | 26,80120 € | 670,03 € |
| 50 | 25,62960 € | 1.281,48 € |
| 100 | 24,50670 € | 2.450,67 € |
| 250 | 23,09448 € | 5.773,62 € |
| Unit Price without VAT: | 32,96000 € |
|---|---|
| Unit Price with VAT: | 39,22240 € |

