


YB16WCKW01-5F-JF | |
|---|---|
DigiKey Part Number | YB16WCKW01-5F-JF-ND |
Manufacturer | |
Manufacturer Product Number | YB16WCKW01-5F-JF |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB16WCKW01-5F-JF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Green Filter/Diffuser) | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 € | 25,44 € |
| 10 | 21,95100 € | 219,51 € |
| 25 | 20,69440 € | 517,36 € |
| 50 | 19,79040 € | 989,52 € |
| 100 | 18,92430 € | 1.892,43 € |
| 250 | 17,83472 € | 4.458,68 € |
| 500 | 17,05050 € | 8.525,25 € |
| Unit Price without VAT: | 25,44000 € |
|---|---|
| Unit Price with VAT: | 30,27360 € |



