

YB15SKW01-5D24-JB | |
---|---|
DigiKey Part Number | YB15SKW01-5D24-JB-ND |
Manufacturer | |
Manufacturer Product Number | YB15SKW01-5D24-JB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15SKW01-5D24-JB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,87000 € | 24,87 € |
10 | 21,45600 € | 214,56 € |
25 | 20,22800 € | 505,70 € |
50 | 19,34420 € | 967,21 € |
100 | 18,49780 € | 1.849,78 € |
250 | 17,43272 € | 4.358,18 € |
500 | 16,66624 € | 8.333,12 € |
Unit Price without VAT: | 24,87000 € |
---|---|
Unit Price with VAT: | 29,59530 € |