
YB05KW01-05-BB | |
|---|---|
DigiKey Part Number | YB05KW01-05-BB-ND |
Manufacturer | |
Manufacturer Product Number | YB05KW01-05-BB |
Description | INCAN PNL IND WHITE DIFF 15MM |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator White Diffused 5V 115mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | YB05KW01-05-BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 5V | |
Current | 115mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 15.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - |

