WT28T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT28T
WT28T
WT28T
IP Rated Switches | Datasheet Preview

WT28T

DigiKey Part Number
360-2939-ND
Manufacturer
Manufacturer Product Number
WT28T
Description
SWITCH TOGGLE DPDT 10A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
WT28T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
15,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Factory Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,09000 €29,09 €
1025,09900 €250,99 €
2523,66240 €591,56 €
5022,62800 €1.131,40 €
10021,63710 €2.163,71 €
25020,39068 €5.097,67 €
Manufacturers Standard Package
Unit Price without VAT:29,09000 €
Unit Price with VAT:34,61710 €