WT2(2,3)T-(RO)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT2(2,3)T-(RO)
WT22T
IP Rated Switches | Datasheet Preview

WT22T

DigiKey Part Number
360-1960-ND
Manufacturer
Manufacturer Product Number
WT22T
Description
SWITCH TOGGLE DPDT 10A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
WT22T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
15,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,65000 €25,65 €
1022,13100 €221,31 €
2520,86440 €521,61 €
5019,95320 €997,66 €
10019,07970 €1.907,97 €
25017,98120 €4.495,30 €
50017,19050 €8.595,25 €
Manufacturers Standard Package
Unit Price without VAT:25,65000 €
Unit Price with VAT:30,52350 €