WT13T-(RO)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT13T-(RO)
IP Rated Switches | Datasheet Preview

WT13T

DigiKey Part Number
360-1956-ND
Manufacturer
Manufacturer Product Number
WT13T
Description
SWITCH TOGGLE SPDT 10A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
WT13T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
15,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,68000 €18,68 €
1016,11800 €161,18 €
2515,19600 €379,90 €
5014,53260 €726,63 €
10013,89720 €1.389,72 €
25013,09796 €3.274,49 €
50012,52266 €6.261,33 €
Manufacturers Standard Package
Unit Price without VAT:18,68000 €
Unit Price with VAT:22,22920 €