


WR19AS | |
|---|---|
DigiKey Part Number | WR19AS-ND |
Manufacturer | |
Manufacturer Product Number | WR19AS |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | WR19AS Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 34.20mm x 17.20mm |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Approval Agency EN, UL |
Voltage Rating - AC 125 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,22000 € | 21,22 € |
| 10 | 18,31400 € | 183,14 € |
| 25 | 17,26600 € | 431,65 € |
| 50 | 16,51200 € | 825,60 € |
| 100 | 15,78970 € | 1.578,97 € |
| 250 | 14,88120 € | 3.720,30 € |
| 500 | 14,22730 € | 7.113,65 € |
| Unit Price without VAT: | 21,22000 € |
|---|---|
| Unit Price with VAT: | 25,25180 € |

