


WR13AS | |
|---|---|
DigiKey Part Number | 360-1519-ND |
Manufacturer | |
Manufacturer Product Number | WR13AS |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | WR13AS Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 34.20mm x 17.20mm |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Approval Agency EN, UL |
Voltage Rating - AC 125 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,38000 € | 17,38 € |
| 10 | 14,99600 € | 149,96 € |
| 25 | 14,13880 € | 353,47 € |
| 50 | 13,52200 € | 676,10 € |
| 100 | 12,93080 € | 1.293,08 € |
| 250 | 12,18740 € | 3.046,85 € |
| 500 | 11,65226 € | 5.826,13 € |
| Unit Price without VAT: | 17,38000 € |
|---|---|
| Unit Price with VAT: | 20,68220 € |

