WR12AT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 17,37000 €
Datasheet
Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In
IP Rated Switches | Datasheet Preview

WR12AT

DigiKey Part Number
360-1514-ND
Manufacturer
Manufacturer Product Number
WR12AT
Description
SWITCH ROCKER SPDT 15A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
WR12AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Snap-In
Features
Epoxy Sealed Terminals
Circuit
Panel Cutout Dimensions
Rectangular - 34.20mm x 17.20mm
Switch Function
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
Approval Agency
EN, UL
Voltage Rating - AC
125 V
Mechanical Life
30,000 Cycles
Voltage Rating - DC
Electrical Life
15,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WR12AT/CULNKK Switches0WR12AT/CUL-ND17,37000 €Parametric Equivalent
Available To Order
Factory Stock: 64
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,54000 €17,54 €
1015,13800 €151,38 €
2514,27280 €356,82 €
5013,65020 €682,51 €
10013,05350 €1.305,35 €
25012,30296 €3.075,74 €
50011,76274 €5.881,37 €
Manufacturers Standard Package
Unit Price without VAT:17,54000 €
Unit Price with VAT:20,87260 €