




UB26KKW015F-FF | |
|---|---|
DigiKey Part Number | UB26KKW015F-FF-ND |
Manufacturer | |
Manufacturer Product Number | UB26KKW015F-FF |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB26KKW015F-FF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Square - 16.20mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 € | 14,56 € |
| 10 | 12,56300 € | 125,63 € |
| 25 | 11,84560 € | 296,14 € |
| 50 | 11,32900 € | 566,45 € |
| 100 | 10,83410 € | 1.083,41 € |
| 250 | 10,21152 € | 2.552,88 € |
| 500 | 9,76346 € | 4.881,73 € |
| Unit Price without VAT: | 14,56000 € |
|---|---|
| Unit Price with VAT: | 17,32640 € |

