UB25KKW015C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB25KKW015C
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB25KKW015C

DigiKey Part Number
UB25KKW015C-ND
Manufacturer
Manufacturer Product Number
UB25KKW015C
Description
SWITCH PUSHBUTTON DPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
1.85 VDC
Termination Style
Solder Lug
Ingress Protection
-
Features
Spot LED
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,70000 €12,70 €
1010,95400 €109,54 €
2510,32880 €258,22 €
509,87860 €493,93 €
1009,44730 €944,73 €
2508,90480 €2.226,20 €
5008,51426 €4.257,13 €
1.0008,14006 €8.140,06 €
Manufacturers Standard Package
Unit Price without VAT:12,70000 €
Unit Price with VAT:15,11300 €