
UB216SKG036G-3JB | |
|---|---|
DigiKey Part Number | UB216SKG036G-3JB-ND |
Manufacturer | |
Manufacturer Product Number | UB216SKG036G-3JB |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB216SKG036G-3JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 2.9 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,09000 € | 30,09 € |
| 10 | 25,96700 € | 259,67 € |
| 25 | 24,48000 € | 612,00 € |
| 50 | 23,41020 € | 1.170,51 € |
| 100 | 22,38490 € | 2.238,49 € |
| 250 | 21,09528 € | 5.273,82 € |
| Unit Price without VAT: | 30,09000 € |
|---|---|
| Unit Price with VAT: | 35,80710 € |

