Pushbutton Switch SPDT Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB215SKW036G-3JB

DigiKey Part Number
UB215SKW036G-3JB-ND
Manufacturer
Manufacturer Product Number
UB215SKW036G-3JB
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UB215SKW036G-3JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
2.9 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Fully
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
129,07000 €29,07 €
1025,08000 €250,80 €
2523,64360 €591,09 €
5022,61040 €1.130,52 €
10021,62030 €2.162,03 €
25020,37480 €5.093,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,07000 €
Unit Price with VAT:34,59330 €