
UB215SKG036CF-3JB | |
|---|---|
DigiKey Part Number | UB215SKG036CF-3JB-ND |
Manufacturer | |
Manufacturer Product Number | UB215SKG036CF-3JB |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB215SKG036CF-3JB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.1, 3.5 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Sealed |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,64000 € | 20,64 € |
| Unit Price without VAT: | 20,64000 € |
|---|---|
| Unit Price with VAT: | 24,56160 € |

