
UB215KKW016CF-3JB | |
|---|---|
DigiKey Part Number | UB215KKW016CF-3JB-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKW016CF-3JB |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB215KKW016CF-3JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 2.1, 3.5 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | PVC Cap and Frame | |
Panel Cutout Dimensions | Square - 17.40mm x 17.40mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,76000 € | 19,76 € |
| 10 | 17,05000 € | 170,50 € |
| 25 | 16,07480 € | 401,87 € |
| 50 | 15,37320 € | 768,66 € |
| 100 | 14,70100 € | 1.470,10 € |
| 250 | 13,85540 € | 3.463,85 € |
| 500 | 13,24676 € | 6.623,38 € |
| Unit Price without VAT: | 19,76000 € |
|---|---|
| Unit Price with VAT: | 23,51440 € |

